Rabbit® MiniCore® RCM6600 and RCM6700

The ultra-compact MiniCore modules from Digi are designed for Internet of Things (IoT) and smart energy applications

Image of Digi Rabbit® MiniCore® RCM6600 and RCM6700The ultra-compact MiniCore RCM6000 families from Digi are ideal for connecting the IoT world of smart energy, building automation, and point-of-sale applications. With core speeds up to 200 MHz, up to 4 MB memory, and thirty-two GPIO lines, the RCM6000 families are the right choice for IoT applications. Fully programmable with Dynamic C®, an ANSI C compatible development environment, it makes development easy and fast for transition from concept to marketable product. The RCM 6000 family offers a much greater feature set than comparable device servers, and at a lower cost.

The RCM6600W series offers fully customizable, ultra-compact, embedded Wi-Fi MiniCores with a 10/100 Ethernet interface solution. With the dual networking interfaces, software supports not only Ethernet to Wi-Fi bridging, but also provides secure 802.11i-WPA2 support.

The RCM6700 series are high-performance device servers which contain a variety of device connectivity options. This includes an I²C interface, a flexible interface module, FIM (which extends peripheral connectivity like CANbus), 1-Wire and SD/SDIO, thirty-two configurable I/Os, and up to six serial ports. The RCM6700 is also pin compatible with MiniCore 802.11 b/g modules.

RCM6600 Features
  • Rabbit 6000 up to 162.5 MHz
  • On-board, single-chip 802.11b/g transceiver (2.4 GHz)
  • 10/100 Ethernet
  • Four A/D inputs 12 bit resolution
  • 1 MB of SRAM
  • 1 MB – 4 MB serial Flash
  • Thirty-two GPIO lines
  • Six serial ports, four configurable as clocked serial (SPI)
  • Operating temperature: -30°C to 55°C
  • Board size: 1.20 in x 2.00 in x 0.40 in (33 mm x 51 mm x 10 mm)
  • Dynamic C
  • Supporting protocols: HTTP, HTTPS, SSLv3, DHCP, UDP, TCP, SNMP, Telnet, FTP, TFTP, SMTP, and POP3
  • Edge connectors for interface with 52-pin Mini PCI Express socket
RCM6700 Features
  • Rabbit 6000 up to 200 MHz
  • 10/100 Ethernet
  • Pin compatible with MiniCore 802.11b/g wireless modules
  • 1 MB of SRAM
  • 1 MB – 4 MB serial Flash
  • Thirty-two GPIO lines
  • Six serial ports, four configurable as clocked serial (SPI)
  • I²C
  • Operating temperature: -40°C to 85°C
  • Board size: 1.20 in x 2.00 in x 0.12 in (30 mm x 51 mm x 3 mm)
  • Dynamic C
  • Supporting protocols: HTTP, HTTPS, SSLv3, DHCP, UDP, TCP, SNMP, Telnet, FTP, TFTP, SMTP, and POP3
  • Edge connectors for interface with 52-pin Mini PCI Express socket

Rabbit® MiniCore® RCM6600 and RCM6700

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MOD RABBIT 6000 162.5MHZ20-101-1318IC MOD RABBIT 6000 162.5MHZ0 - ImmediateSee Page for PricingView Details
IC MOD RABBIT 6000 162.5MHZ20-101-1319IC MOD RABBIT 6000 162.5MHZ0 - ImmediateSee Page for PricingView Details
IC MOD RABBIT 6000 162.5MHZ20-101-1320IC MOD RABBIT 6000 162.5MHZ0 - ImmediateSee Page for PricingView Details
IC MOD RABBIT 6000 162.5MHZ20-101-1321IC MOD RABBIT 6000 162.5MHZ0 - ImmediateSee Page for PricingView Details
RF TXRX MOD WIFI THROUGH HOLE20-101-1322RF TXRX MOD WIFI THROUGH HOLE0 - ImmediateSee Page for PricingView Details
RF TXRX MOD WIFI THROUGH HOLE20-101-1323RF TXRX MOD WIFI THROUGH HOLE0 - Immediate$58.72View Details

Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT RCM6600W STANDARD101-1325KIT RCM6600W STANDARD0 - Immediate$110.75View Details
STANDARD RCM6700 EVAL BRD101-1327STANDARD RCM6700 EVAL BRD0 - Immediate$86.67View Details
DELUXE RCM6700 EVAL BRD101-1326DELUXE RCM6700 EVAL BRD0 - Immediate$203.59View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOARD SERIAL COMM RCM56/57XX20-101-1253BOARD SERIAL COMM RCM56/57XX0 - Immediate$29.73View Details
BOARD INTERFACE RCM670020-101-1338BOARD INTERFACE RCM67000 - Immediate$73.34View Details

Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LATCH CONN MINI PCI EXPRESS498-0091LATCH CONN MINI PCI EXPRESS0 - Immediate$1.88View Details
CONN PCI EXP MIN FML 52POS 0.031498-0090CONN PCI EXP MIN FML 52POS 0.0310 - Immediate$2.82View Details
Published: 2016-11-23